Varta 3/V150HSKSCTP technical specifications.
| Battery Type | SECONDARY |
| Capacity | 0.15ah |
| Depth | 17.7mm |
| Length | 26.8mm |
| Mount | Through Hole |
| Number of Cells | 3 |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 3/V150HSKSCTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.