Varta 3/V15HSSLF++8 technical specifications.
| Voltage | 3.6 |
| Capacity | 15 |
| Dimensions ø x H | 13 x 10 mm |
| Material | NiMH |
| RoHS | Compliant |
Download the complete datasheet for Varta 3/V15HSSLF++8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.