Varta 3/V40HKMSLF technical specifications.
| Capacity | 40mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 16.4mm |
| Outside Diameter | 12.5mm |
| Reach SVHC Compliant | No |
| Weight | 5.4g |
| RoHS | Compliant |
Download the complete datasheet for Varta 3/V40HKMSLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
