Varta 364101501 technical specifications.
| Body Diameter | 6.8mm |
| Capacity | 20mAh |
| Chemistry/Technology | Silver Oxide |
| Height | 2.15mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Output Voltage | 1.5V |
| Outside Diameter | 6.8mm |
| Reach SVHC Compliant | No |
| Weight | 0.3g |
| RoHS | Compliant |
Download the complete datasheet for Varta 364101501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.