
Varta 389101111 technical specifications.
| Capacity | 81mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 11.6mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 389101111 to view detailed technical specifications.
No datasheet is available for this part.
