Varta 392101111 technical specifications.
| Capacity | 39mAh |
| Chemistry/Technology | Silver Oxide |
| Diameter | 7.9mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -10°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 392101111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.