
Varta 4/V150HKMSLF technical specifications.
| Voltage | 4.8 |
| Capacity | 140 |
| Dimensions L x W x H | 26.8 x 15.2 x 24.8 mm |
| Material | NiMH |
| RoHS | Compliant |
Download the complete datasheet for Varta 4/V150HKMSLF to view detailed technical specifications.
No datasheet is available for this part.
