Varta 4001HIGHENERGY technical specifications.
| Voltage | 1.5 |
| IEC | LR1 |
| USA Code | N |
| Material | Alkaline/manganese |
| Length | 29.4 |
| RoHS | Compliant |
Download the complete datasheet for Varta 4001HIGHENERGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.