Varta 4103210394 technical specifications.
| Capacity | 1.2ah |
| Chemistry/Technology | Alkaline |
| Height | 44.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 11g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 4103210394 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.