Varta 4120210501 technical specifications.
| Capacity | 16500mAh |
| Chemistry/Technology | Alkaline |
| Lead Free | Lead Free |
| Output Voltage | 1.5V |
| Rechargeability | Non-Rechargeable |
| Voltage Rating | 1.5V |
| RoHS | Compliant |
Download the complete datasheet for Varta 4120210501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.