Varta 4122210111 technical specifications.
| Chemistry/Technology | Alkaline |
| Height | 48.5mm |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Width | 26.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 4122210111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
