Varta 4903HIGHENERGY technical specifications.
| Voltage | 1.5 |
| IEC | LR03 |
| USA Code | AAA |
| Material | Alkaline/manganese |
| Capacity | 1240 |
| Type IEC/USA | LR03/AAA |
| RoHS | Compliant |
Download the complete datasheet for Varta 4903HIGHENERGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.