Varta 55064201800 technical specifications.
| Capacity | 600mAh |
| Chemistry/Technology | NiMH |
| Depth | 6.6mm |
| Height | 33.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 1.2V |
| Reach SVHC Compliant | No |
| Termination | Solder |
| Weight | 12.5g |
| Width | 15.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55064201800 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.