Varta 55123505012 technical specifications.
| Capacity | 1.8ah |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 30mm |
| Outside Diameter | 14.5mm |
| Reach SVHC Compliant | No |
| Weight | 135g |
| Width | 45mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55123505012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.