Varta 55140201060 technical specifications.
| Body Diameter | 17mm |
| Capacity | 3650mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 67mm |
| Output Voltage | 1.2V |
| Outside Diameter | 17mm |
| Reach SVHC Compliant | No |
| Weight | 53g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55140201060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.