Varta 55171403014 technical specifications.
| Capacity | 700mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 11.5mm |
| Outside Diameter | 10.5mm |
| Reach SVHC Compliant | No |
| Weight | 13g |
| Width | 32mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55171403014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.