Varta 55602303052 technical specifications.
| Capacity | 15mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 10mm |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| Weight | 3.8g |
| RoHS | Compliant |
Download the complete datasheet for Varta 55602303052 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.