Varta 55608-603-059 technical specifications.
| Capacity | 80mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 15.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Rechargeability | Non-Rechargeable |
| Termination | PCB |
| Voltage Rating | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Varta 55608-603-059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
