Varta 55608303060 technical specifications.
| Capacity | 80mAh |
| Chemistry/Technology | NiMH |
| Mount | Solder |
| Output Voltage | 1.2V |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55608303060 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.