Varta 55608403014 technical specifications.
| Capacity | 70mAh |
| Chemistry/Technology | NiMH |
| Lead Free | Lead Free |
| Rechargeability | Rechargeable |
| Voltage Rating | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for Varta 55608403014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.