Varta 55608703012 technical specifications.
| Capacity | 80mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Depth | 22mm |
| Height | 10mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Output Voltage | 3.6V |
| Outside Diameter | 15.5mm |
| Reach SVHC Compliant | No |
| Termination | PCB |
| Weight | 15g |
| Width | 20mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55608703012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.