Varta 55615403059 technical specifications.
| Capacity | 150mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 5.85mm |
| Lead Free | Lead Free |
| Reach SVHC Compliant | No |
| Weight | 6g |
| Width | 42mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55615403059 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
