Varta 55630201043 technical specifications.
| Capacity | 280mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Diameter | 25.1mm |
| Height | 7.55mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Outside Diameter | 25.1mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 11g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55630201043 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
