Varta 55750404014 technical specifications.
| Capacity | 510mAh |
| Package/Case | Metal |
| Chemistry/Technology | NiMH |
| Height | 6.5mm |
| Reach SVHC Compliant | No |
| Weight | 59g |
| Width | 34.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 55750404014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.