Varta 56445701099 technical specifications.
| Capacity | 595mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3.7V |
| Rechargeability | Rechargeable |
| Voltage Rating | 3.7V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Varta 56445701099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.