Varta 56446702099 technical specifications.
| Capacity | 2260mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Output Voltage | 3.7V |
| Rechargeability | Rechargeable |
| RoHS Compliant | No |
| Voltage Rating | 3.7V |
| Weight | 44g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 56446702099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.