Varta 56720101402 technical specifications.
| Voltage | 1.2 |
| IEC | HR20 |
| USA Code | D |
| Capacity | 3000 |
| Termination type | Consumer Positive Pole |
| RoHS | Compliant |
Download the complete datasheet for Varta 56720101402 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.