
VARTA 6127701301 Battery, Single Cell, Lithium Manganese Dioxide, 950 mAh, 3 V, 1/2AA, PCB Pins, 14.75 mm
Checking distributor stock and pricing after the page loads.
| Capacity | 950mAh |
| Chemistry/Technology | Lithium |
| Height | 25.1mm |
| Lead Free | Lead Free |
| Mount | PCB |
| Outside Diameter | 14.75mm |
| Reach SVHC Compliant | Yes |
| Weight | 11.5g |
| RoHS | Not Compliant |