Varta 6237701301 technical specifications.
| Capacity | 1.35ah |
| Chemistry/Technology | Lithium |
| Height | 33.5mm |
| Mount | PCB |
| Outside Diameter | 14.75mm |
| Reach SVHC Compliant | Yes |
| Weight | 15g |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 6237701301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.