Varta 6238101301 technical specifications.
| Capacity | 1350mAh |
| Chemistry/Technology | Lithium |
| Lead Free | Lead Free |
| Packaging | Tray |
| Rechargeability | Non-Rechargeable |
| RoHS Compliant | Yes |
| Voltage Rating | 3V |
| RoHS | Compliant |
Download the complete datasheet for Varta 6238101301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.