Varta 66352711099 technical specifications.
| Capacity | 850mAh |
| Chemistry/Technology | Lithium |
| Output Voltage | 3.7V |
| Termination | Faston |
| RoHS | Not Compliant |
Download the complete datasheet for Varta 66352711099 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.