Varta 7106201302 technical specifications.
| Capacity | 2.5ah |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Outside Diameter | 14.6mm |
| Reach SVHC Compliant | No |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Varta 7106201302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.