Varta 7114101511 technical specifications.
| Capacity | 8500mAh |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | External |
| Outside Diameter | 25.9mm |
| Reach SVHC Compliant | No |
| Termination | Standard |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Varta 7114101511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.