Varta 7114501301 technical specifications.
| Capacity | 8500mAh |
| Package/Case | Axial |
| Chemistry/Technology | Lithium |
| Height | 50.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Outside Diameter | 25.9mm |
| Reach SVHC Compliant | No |
| Termination | LEAD |
| Weight | 50g |
| RoHS | Compliant |
Download the complete datasheet for Varta 7114501301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.