Varta 742 technical specifications.
| Color | Clear |
| Diameter | 15.9mm |
| Height | 15.9mm |
| Inside Diameter | 7.92mm |
| Lead Free | Lead Free |
| Material | Rubber |
| Mount | Screw |
| Operating Supply Voltage | 2.25V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Thickness | 7.14mm |
| Voltage Rating | 2.25V |
| Voltage Rating (AC) | 2.25V |
| RoHS | Compliant |
Download the complete datasheet for Varta 742 to view detailed technical specifications.
No datasheet is available for this part.