Varta COMP-16-2NMH technical specifications.
| Capacity | 80mAh |
| Package/Case | Metal |
| Output Voltage | 3.6V |
| DC Rated Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Varta COMP-16-2NMH to view detailed technical specifications.
No datasheet is available for this part.