
Varta CR1632 technical specifications.
| Lead Free | Lead Free |
| Material | Lithium |
| Output Voltage | 3V |
| Packaging | Tray |
| Reach SVHC Compliant | Yes |
| Weight | 1.8g |
| RoHS | Compliant |
Download the complete datasheet for Varta CR1632 to view detailed technical specifications.
No datasheet is available for this part.
