Varta CR2/3AASLF technical specifications.
| Battery Chemistry | LITHIUM |
| Material | Lithium |
| Mount | PCB |
| Number of Cells | 1 |
| Reach SVHC Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Varta CR2/3AASLF to view detailed technical specifications.
No datasheet is available for this part.