
Varta CR2320 technical specifications.
| Material | Lithium |
| Output Voltage | 3V |
| Reach SVHC Compliant | Yes |
| Weight | 2.7g |
| RoHS | Compliant |
Download the complete datasheet for Varta CR2320 to view detailed technical specifications.
No datasheet is available for this part.