Varta PLF443441D technical specifications.
| Capacity | 660mAh |
| Chemistry/Technology | Lithium |
| Rechargeability | Rechargeable |
| Voltage Rating | 3.7V |
| RoHS | Compliant |
Download the complete datasheet for Varta PLF443441D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.