Varta V303 technical specifications.
| Capacity | 160mAh |
| Diameter | 11.6mm |
| Height | 5.4mm |
| Output Voltage | 1.5V |
| Voltage | 1.55V |
| RoHS | Compliant |
Download the complete datasheet for Varta V303 to view detailed technical specifications.
No datasheet is available for this part.