Varta V396 technical specifications.
| Voltage | 1.55 |
| IEC | SR59 |
| Diameter | 7.9 |
| Height | 2.6 |
| Capacity | 25 |
| Material | Silveroxide |
| Application | High Drain |
| RoHS | Compliant |
Download the complete datasheet for Varta V396 to view detailed technical specifications.
No datasheet is available for this part.