Vartech Systems VT17B-C technical specifications.
| Application | Monitor |
| Dot Pitch | 0.28mm |
| Horizontal Scanning Frequency | 30 to 68kHz |
| Display Size | 17in |
| Vertical Scanning Frequency | 40 to 160Hz |
| Image Resolution | 1280Pixels x 1024Pixels |
| Resolution Standard | SXGA |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| User Controls | Rear |
| Color | Color |
| Operating Supply Voltage | 90VAC to 264VAC |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vartech Systems VT17B-C to view detailed technical specifications.
No datasheet is available for this part.