Vartech Systems VT19A-D technical specifications.
| Application | Monitor |
| Dot Pitch | 0.27mm |
| Horizontal Scanning Frequency | 15 to 50kHz |
| Display Size | 19in |
| Bandwidth | 230MHz |
| Vertical Scanning Frequency | 50 to 160Hz |
| Image Resolution | 800Pixels x 600Pixels |
| Resolution Standard | SVGA |
| Min Operating Temperature | 5°C |
| Max Operating Temperature | 40°C |
| User Controls | On Screen |
| Color | Color |
| Input Connector | 5BNC/HD15(F) |
| Operating Supply Voltage | 90VAC to 264VAC |
Download the complete datasheet for Vartech Systems VT19A-D to view detailed technical specifications.
No datasheet is available for this part.