VCC Chml 00624250 technical specifications.
| Length | 0.25inch |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 00624250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.