VCC Chml 00624400 technical specifications.
| Diameter | 0.202inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 00624400 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.