
The 1030D1 indicator from VCC Chml is a 125V red dome lens device with a current rating of 1.9mA. It features lead-free construction and a 22AWG wire/cable gauge. The indicator is available in bulk packaging with 100 units per package. It has a life expectancy of 25,000 hours and operates at 125V. The device is suitable for general use in optoelectronics and displays applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1030D1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Length | 1.13inch |
| Lens Color | Red |
| Lens Style | Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1030D |
| Termination | Wire Leads |
| Voltage | 125V |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1030D1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.