The 1030QD1 is a 125V red LED with a round, domed, dome lens and a current rating of 1.9mA. It is lead free and has a voltage rating of 250V. The LED is packaged in a bulk quantity of 100 and has a life expectancy of 25,000 hours. It is designed for general use and operates at an operating supply voltage of 125V with an operating supply current of 1.9mA.
VCC Chml 1030QD1 technical specifications.
| Package/Case | 125 |
| Color | Red |
| Current Rating | 1.9mA |
| Lead Free | Lead Free |
| Lens Color | Red |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1030QD |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1030QD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
