The 1030QD3 LED from VCC Chml features a 125V operating supply voltage and 1.9mA operating supply current. It has a round, domed, dome lens with an orange color and diffused finish. This LED has a current rating of 1.9mA and a voltage rating of 125V. It is available in a bulk packaging with 100 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the VCC Chml 1030QD3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | Orange |
| Current Rating | 1.9mA |
| Lens Color | Orange, Diffused |
| Lens Style | Round, Domed, Dome |
| Life (Hours) | 25000Hour |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 125V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 1030QD |
| Termination | Quick Connect |
| Voltage | 125V |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1030QD3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.