VCC Chml 1031D3 technical specifications.
| Color | Orange |
| Current Rating | 1.9mA |
| Length | 1.13inch |
| Lens Color | Orange, Diffused |
| Lens Style | Dome |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 250V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Series | 1031D |
| Termination | Wire Leads |
| Voltage | 250V |
| Voltage Rating | 250V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for VCC Chml 1031D3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.